
* Images are for reference only
460121141
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 460121141
- JLCPCB Part #
- C493435
- Package
- -
- Description
- 1.65mm~2.95mm 18~20 600V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40820
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40820
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
1000+
$0.0653
4000+
$0.0577
8000+
$0.0521
48000+
$0.0476
100000+
$0.0453
Welcome back, may I help you?