
* Images are for reference only
TC0525D1000T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0525D1000T5E
- JLCPCB Part #
- C44786
- Package
- 0805
- Description
- 100Ω 150V 250mW Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 487
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0184
600+
$0.0174
2000+
$0.0163
10000+
$0.0159
20000+
$0.0157
40000+
$0.0155
80000+
$0.0154
Related Products
Welcome back, may I help you?