
* Images are for reference only
457501112
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 457501112
- JLCPCB Part #
- C587791
- Package
- -
- Description
- 1.8mm~3.1mm 18~20 600V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9805
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9805
In-stock Item Pricing
Qty Unit Price
1+
$0.1565
50+
$0.1379
150+
$0.1299
1000+
$0.1201
2000+
$0.1156
5000+
$0.1130
Welcome back, may I help you?