
* Images are for reference only
457501111
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 457501111
- JLCPCB Part #
- C293560
- Package
- -
- Description
- 1.8mm~3.1mm 18~20 600V Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79575
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 79575
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0392
300+
$0.0337
1000+
$0.0299
4000+
$0.0266
8000+
$0.0250
Related Products
Welcome back, may I help you?