
* Images are for reference only
2SA1201
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SA1201
- JLCPCB Part #
- C43440254
- Package
- SOT-89-3L
- Description
- -55℃~+150℃ 1 PNP 100nA 120MHz 120V 1V 240 500mW 5V 800mA PNP SOT-89-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 638
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 638
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
50+
$0.0819
150+
$0.0719
1000+
$0.0643
2000+
$0.0582
5000+
$0.0552
Related Products
Welcome back, may I help you?