
* Images are for reference only
1.5KE300A
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 1.5KE300A
- JLCPCB Part #
- C43317311
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 256V 3.6A@10/1000us 315V 414V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$0.3922
50+
$0.3115
150+
$0.2760
1000+
$0.2324
2000+
$0.2131
5000+
$0.2018
Related Products
Welcome back, may I help you?