
* Images are for reference only
07D561KJ
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D561KJ
- JLCPCB Part #
- C43299959
- Package
- Plugin,P=5mm
- Description
- 1.75kA 250mW 29.4J 616V 75pF@1kHz 920V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
100+
$0.0350
300+
$0.0346
1000+
$0.0339
Related Products
Welcome back, may I help you?