
* Images are for reference only
4532-150V
Extended
- Manufacturer
- SANTE
- MFR.Part #
- 4532-150V
- JLCPCB Part #
- C476205
- Package
- 1812
- Description
- -40℃~+85℃ 0.5pF 150V 2 2.7mm 2kA 3.2mm 4.5mm 600V ±20% 1812 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1214
50+
$0.0968
150+
$0.0845
500+
$0.0751
2500+
$0.0629
5000+
$0.0592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?