
* Images are for reference only
4527C
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 4527C
- JLCPCB Part #
- C3029548
- Package
- -
- Description
- 1 20mm 5mm Cylindrical Fuse Holder Cover - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3783
10+
$0.3068
30+
$0.2762
100+
$0.2288
500+
$0.2119
1000+
$0.2016
Related Products
Welcome back, may I help you?