
* Images are for reference only
4525
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 4525
- JLCPCB Part #
- C3205505
- Package
- Plugin,P=12.5mm
- Description
- 1 10A 20mm 250V 5mm Cylindrical 插件,P=12.5mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$3.7439
10+
$3.2348
30+
$2.9320
100+
$2.6259
500+
$2.4857
1000+
$2.4213
Related Products
Welcome back, may I help you?