
* Images are for reference only
2SD1815
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SD1815
- JLCPCB Part #
- C42702488
- Package
- TO-251-3L
- Description
- -55℃~+150℃ 1 NPN 100V 180MHz 1W 1uA 3A 400 400mV 6V NPN TO-251-3L Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
50+
$0.0918
160+
$0.0903
480+
$0.0889
Related Products
Welcome back, may I help you?