
* Images are for reference only
25D471K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 25D471K
- JLCPCB Part #
- C42687722
- Package
- Plugin,P=10mm
- Description
- 1.4nF@1kHz 18kA 400J 517V 775V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$1.2384
10+
$1.0302
50+
$0.9139
100+
$0.7847
500+
$0.7266
1000+
$0.7008
Related Products
Welcome back, may I help you?