
* Images are for reference only
447641001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 447641001
- JLCPCB Part #
- C19794348
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10.2mm 10P 15.7mm 2 21mm 2x5P 3mm 3mm 5 600V 8.5A Black Micro-Fit(MX 3.0) Phosphor bronze Right Angle Tin UL94V-0 With column Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 840
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$8.8055
10+
$7.7809
30+
$7.1543
100+
$6.6307
Related Products
Welcome back, may I help you?