
* Images are for reference only
444411003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 444411003
- JLCPCB Part #
- C564645
- Package
- P=7.5mm
- Description
- -40℃~+75℃ 1 1x3P 3 7.5mm Locking PA UL94V-2 White P=7.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.2355
500+
$0.2242
Related Products
Welcome back, may I help you?