![](https://assets.lcsc.com/images/lcsc/900x900/20230330_BOOMELE-Boom-Precision-Elec-1-27-2-30P_C43385_front.jpg)
* Images are for reference only
1.27-2*30P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.27-2*30P
- JLCPCB Part #
- C43385
- Package
- Plugin,P=1.27mm
- Description
- 3A Direct Insert Policy 1.5mm 60P 3mm -55℃~+105℃ 2.6mm 1.27mm Double Row Black 2x30P 1.27mm Plugin,P=1.27mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
1.27-2*30P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1.27-2*30P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1.27-2*30P symbol, PCB footprint from the free EasyEDA PCB design tool.
1.27-2*30P datasheets or manufacturer documentation.
Datasheet: 1.27-2*30P Datasheet (PDF)
Minimum: 1
Full Reel: 300
Total: $0
Available Order Qty: 255
In-stock Item Pricing