
* Images are for reference only
VRB2424YMD-15WR3
Extended
- Manufacturer
- --
- MFR.Part #
- VRB2424YMD-15WR3
- JLCPCB Part #
- C441765
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+105℃ 1 1.5kV 10mA 11.7mm 15W 18V~36V 24V 25.4mm 25.4mm 270kHz 270uF 50mVp-p 625mA 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$11.6842
10+
$11.1312
38+
$10.1753
95+
$9.3395
Welcome back, may I help you?