
* Images are for reference only
441331000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 441331000
- JLCPCB Part #
- C504960
- Package
- P=3mm
- Description
- -40℃~+105℃ 2 2x5P 3mm 3mm 5 Black Micro-Fit(MX 3.0) Non-Latching UL94V-0 Without Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.5768
10+
$0.4688
54+
$0.4157
108+
$0.3625
486+
$0.3303
864+
$0.3142
Related Products
Welcome back, may I help you?