
* Images are for reference only
CHV1812N3K0470JCT
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- CHV1812N3K0470JCT
- JLCPCB Part #
- C3833389
- Package
- 1812
- Description
- 3kV 47pF C0G ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2070
1000+
$0.0801
2500+
$0.0774
5000+
$0.0759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?