
* Images are for reference only
438600001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 438600001
- JLCPCB Part #
- C293550
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1 Gold Non-LED Phosphor bronze RJ45 Jack Right Angle Unshielded 弯插 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14538
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 14199
In-stock Item Pricing
Qty Unit Price
1+
$0.7363
10+
$0.5961
35+
$0.5268
105+
$0.4592
490+
$0.4173
1015+
$0.3963
Related Products
Welcome back, may I help you?