
* Images are for reference only
DCMC681T450AC2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC681T450AC2B
- JLCPCB Part #
- C3812925
- Package
- Bolt,D34.93xL106.35mm
- Description
- -10%~+50% -40℃~+85℃ 106.35mm 12.7mm 169.5mΩ@120Hz 2000hrs@85℃ 3.4A@120Hz 34.93mm 450V 680uF Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9556
200+
$12.7538
500+
$12.3065
1000+
$12.0837
Related Products

DCM142U100AC2B
Cornell Dubilier Electronics
$16.7790

DCM202T200AC2PC
Cornell Dubilier Electronics
$20.0098

DCMX653U025AC2A
Cornell Dubilier Electronics
$25.8127

DCMX182T200AC2B
Cornell Dubilier Electronics
$20.1083

101C152T250AC2B
Cornell Dubilier Electronics
$137.8546

DCM293U025AC2B
Cornell Dubilier Electronics
$17.8511
Welcome back, may I help you?