* Images are for reference only
MMP0100F33
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MMP0100F33
- JLCPCB Part #
- C3810856
- Package
- Plugin
- Description
- 1151.3uF -40℃~+46℃ 0%~+15% 480V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MMP0100F33 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MMP0100F33 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MMP0100F33 symbol, PCB footprint from the free EasyEDA PCB design tool.
MMP0100F33 datasheets or manufacturer documentation.
Datasheet: MMP0100F33 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCM162U050AA2B
Cornell Dubilier Electronics
$11.3895
-
DCMX312T450DC2B
Cornell Dubilier Electronics
$116.2935
-
381LR271M400K032
Cornell Dubilier Electronics
$4.122
-
BLH505K601A052
Cornell Dubilier Electronics
$2.784
-
CMR03E330GOYR
Cornell Dubilier Electronics
$77.3175
-
CMR05E820FODR
Cornell Dubilier Electronics
$49.0605