
* Images are for reference only
715P10454LD3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P10454LD3
- JLCPCB Part #
- C3807788
- Package
- Plugin,P=18.3mm
- Description
- -55℃~+85℃ 100nF 200V、400V ±5% 插件,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1278
200+
$1.2109
500+
$1.1675
1000+
$1.1466
Related Products