
380LX101M400H012
- Manufacturer
- MFR.Part #
- 380LX101M400H012
- JLCPCB Part #
- C2623949
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+85℃ 1.99Ω@120Hz 100uF 10mm 22mm 25mm 3000hrs@85℃ 400V 900mA@120Hz ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 1.99Ω@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 900mA@120Hz | |
| Diameter | 22mm |

* Images are for reference only
380LX101M400H012
Extended- Manufacturer
- MFR.Part #
- 380LX101M400H012
- JLCPCB Part #
- C2623949
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+85℃ 1.99Ω@120Hz 100uF 10mm 22mm 25mm 3000hrs@85℃ 400V 900mA@120Hz ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
380LX101M400H012
Extended- Manufacturer
- MFR.Part #
- 380LX101M400H012
- JLCPCB Part #
- C2623949
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+85℃ 1.99Ω@120Hz 100uF 10mm 22mm 25mm 3000hrs@85℃ 400V 900mA@120Hz ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
380LX101M400H012 Specifications
380LX101M400H012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D22xL25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 1.99Ω@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 900mA@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 380LX101M400H012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

380LX101M400H012 Documents
380LX101M400H012 datasheets or manufacturer documentation.
Datasheet: 380LX101M400H012 Datasheet (PDF)
380LX101M400H012 Schematic Symbol & PCB Footprint
The 380LX101M400H012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.