
* Images are for reference only
436500515
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436500515
- JLCPCB Part #
- C505230
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 18.65mm 1x5P 3mm 5 5.57mm 5P 600V 8.5A 9.9mm Black Brass K Pin、With post Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 102
$0.01
Add To List
Available Order Qty: 262
In-stock Item Pricing
Qty Unit Price
1+
$1.4918
10+
$1.2614
30+
$1.1358
102+
$0.9924
510+
$0.9296
1020+
$0.9006
Related Products
Welcome back, may I help you?