
* Images are for reference only
436500512
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436500512
- JLCPCB Part #
- C563848
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10.7mm 1x5P 3mm 5 5.57mm 5P 600V 8.5A Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3279
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 3179
In-stock Item Pricing
Qty Unit Price
1+
$0.8581
10+
$0.7162
30+
$0.6436
100+
$0.5726
640+
$0.5307
960+
$0.5081
Related Products
Welcome back, may I help you?