
* Images are for reference only
436500500
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436500500
- JLCPCB Part #
- C492351
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 18.65mm 1x5P 3mm 5 5.57mm 5P 600V 8.5A 9.9mm Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2830
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 2801
In-stock Item Pricing
Qty Unit Price
1+
$0.5080
70+
$0.3938
238+
$0.3448
714+
$0.2837
4046+
$0.2565
6069+
$0.2402
Related Products
Welcome back, may I help you?