
* Images are for reference only
436500300
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436500300
- JLCPCB Part #
- C503478
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 12.65mm 1x3P 3 3P 3mm 5.57mm 600V 8.5A 9.9mm Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4369
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 4130
In-stock Item Pricing
Qty Unit Price
1+
$0.7008
10+
$0.5897
30+
$0.5349
175+
$0.4318
525+
$0.3996
1050+
$0.3818
Related Products
Welcome back, may I help you?