
* Images are for reference only
436500209
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436500209
- JLCPCB Part #
- C2995529
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10.7mm 1x2P 2 2P 3mm 5.57mm 600V 8.5A 9.65mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 11
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8684
10+
$0.8522
30+
$0.8410
100+
$0.8297
Related Products
Welcome back, may I help you?