
* Images are for reference only
43650-2AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43650-2AB
- JLCPCB Part #
- C22383273
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3.5A 3mm Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 449
In-stock Item Pricing
Qty Unit Price
1+
$0.4543
10+
$0.3577
30+
$0.3158
100+
$0.2626
400+
$0.2401
800+
$0.2256
Related Products
Welcome back, may I help you?