
* Images are for reference only
436401000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436401000
- JLCPCB Part #
- C564635
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 10 1x10P 3mm Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 With Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1360
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1360
In-stock Item Pricing
Qty Unit Price
1+
$0.2148
50+
$0.1892
150+
$0.1782
1500+
$0.1645
3000+
$0.1584
4500+
$0.1549
Related Products
Welcome back, may I help you?