
* Images are for reference only
436400400
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 436400400
- JLCPCB Part #
- C277660
- Package
- P=3mm
- Description
- -40℃~+105℃ 1 1x4P 3mm 4 Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 With Fins P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3541
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3541
In-stock Item Pricing
Qty Unit Price
1+
$0.2963
50+
$0.2476
150+
$0.2267
500+
$0.2005
2500+
$0.1889
5000+
$0.1820
Related Products
Welcome back, may I help you?