
* Images are for reference only
942C6P33K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C6P33K-F
- JLCPCB Part #
- C3781576
- Package
- Plugin,D19xL34mm
- Description
- -55℃~+105℃ 300V、600V 330nF ±10% Plugin,D19xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6179
200+
$1.7870
500+
$1.7243
1000+
$1.6938
Related Products