* Images are for reference only
A/F D10LCP6.8
- Manufacturer
- Jing Extension of the Electronic Co.
- MFR.Part #
- A/F D10LCP6.8
- JLCPCB Part #
- C42465
- Package
- SMD
- Description
- USB 2.0 1 Surface Mount,Right Angle 4P Female -55℃~+85℃ Type-A SMD USB Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- Assembly difficulty
- High
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A/F D10LCP6.8 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A/F D10LCP6.8 technical specifications, attributes, and parameters.
A/F D10LCP6.8 symbol, PCB footprint from the free EasyEDA PCB design tool.
A/F D10LCP6.8 datasheets or manufacturer documentation.
Datasheet: A/F D10LCP6.8 Datasheet (PDF)
Minimum: 100
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
918-118A2021A30331
Jing Extension of the Electronic Co.
$0.6405
-
918-128A2021A30322
Jing Extension of the Electronic Co.
$0.549
-
Type-C 3.1micro 5P
Jing Extension of the Electronic Co.
$0.894
-
916-361A3174Y40200
Jing Extension of the Electronic Co.
$0.1928
-
C74618
Jing Extension of the Electronic Co.
$1.638
-
C78916
Jing Extension of the Electronic Co.
$0.1265