
* Images are for reference only
STB2045C
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- STB2045C
- JLCPCB Part #
- C3760089
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10A 150A 2mA@45V 45V 580mV@10A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4835
200+
$0.1880
500+
$0.1815
800+
$0.1783
Related Products
Welcome back, may I help you?