
* Images are for reference only
BAS7006E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS7006E6327HTSA1
- JLCPCB Part #
- C3760002
- Package
- SOT-23
- Description
- 1 Pair Common Anode 100mA 100nA@50V 1V@15mA 70V 70mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.7127
10+
$0.5692
30+
$0.4966
100+
$0.4257
500+
$0.3838
1000+
$0.3612
Related Products
Welcome back, may I help you?