
* Images are for reference only
MAX6900ETTAEQ
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6900ETTAEQ
- JLCPCB Part #
- C3754863
- Package
- DFN-6(3x3)
- Description
- -40℃~+85℃ 2V~5.5V 630nA Bidirectional MAX6900 Open-drain StandardCMOS DFN-6(3x3) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 143
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2180
200+
$0.8593
500+
$0.8288
1000+
$0.8143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?