
* Images are for reference only
1*5P_2.54MM_DIP_Pin
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 1*5P_2.54MM_DIP_Pin
- JLCPCB Part #
- C9900144733
- Package
- Plugin,D=2.54mm
- Description
- Plugin,D=2.54mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?