This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX4178EUA+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX4178EUA+
JLCPCB Part #
C3753432
Package
uMAX-8
Description
-40℃~+85℃ -5V、5V 10mA MAX4178 uMAX-8 Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3179
200+ $0.8972
500+ $0.8650
1000+ $0.8505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons