
* Images are for reference only
74FR16245QC
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74FR16245QC
- JLCPCB Part #
- C3753344
- Package
- PLCC-44(16.5x16.5)
- Description
- 0℃~+70℃ 15mA 16 4.3ns@5V,50pF 4.5V~5.5V 64mA 74FR Bidirectional Tri-State PLCC-44(16.5x16.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4274
200+
$5.1966
500+
$5.0136
1000+
$4.9237
Related Products
Welcome back, may I help you?