This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSPM0G3107SDGS28R

Extended
Manufacturer
Texas Instruments
MFR.Part #
MSPM0G3107SDGS28R
JLCPCB Part #
C41408252
Package
VSSOP-28
Description
-40℃~+125℃ 1.62V~3.6V 128KB 24 32 Bit 32KB 80MHz ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check、Hardware parity check、Window watchdog (WWDG) VSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.8988
10+ $2.8311
30+ $2.7860
100+ $2.7409

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons