This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP130K361B-TR-Y

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP130K361B-TR-Y
JLCPCB Part #
C3752803
Package
DFN1010-4
Description
-40℃~+105℃@(Ta) 1 150mA 3.6V 320mV@(150mA) 38uA 6.5V 72uVrms 80dB@(1kHz) Enable Fixed Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2039
200+ $0.0788
500+ $0.0761
1000+ $0.0748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons