
* Images are for reference only
TLE42364GHTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42364GHTMA1
- JLCPCB Part #
- C3752570
- Package
- SOT-223-4
- Description
- -40℃~+150℃ 1 100mA 400uA 45V 500mV@(100mA) 54dB@(100Hz) 5V Fixed Over Current Protection、Overheat protection、Reverse connection protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3503
200+
$0.5234
500+
$0.5040
1000+
$0.4959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?