This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE42754GATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE42754GATMA1
JLCPCB Part #
C3752549
Package
TO-263-5
Description
-40℃~+150℃ 1 200uA 42V 450mA 500mV@(300mA) 5V 60dB@(100Hz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Automotive Qualification、Reset Delay Function、Reverse Polarity Protection、Over Voltage Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3777
200+ $0.5334
500+ $0.5157
1000+ $0.5060

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons