
* Images are for reference only
TLE42632ESXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42632ESXUMA1
- JLCPCB Part #
- C3752453
- Package
- DSO-8
- Description
- -40℃~+150℃@(Tj) 1 1.3mA 180mA 45V 500mV@(150mA) 54dB@(100Hz) 5V Fixed Positive Reverse connection protection、Enable、Short Circuit Protection DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9516
10+
$5.1521
30+
$4.6640
100+
$4.2562
Related Products
Welcome back, may I help you?