
* Images are for reference only
MAX732EPA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX732EPA
- JLCPCB Part #
- C3752240
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 12V 170kHz 200mA 4V~9.3V Boost Boost Built-in No PDIP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5167
200+
$2.9096
500+
$2.8079
1000+
$2.7563
Related Products
Welcome back, may I help you?