
* Images are for reference only
MAX1994ETM
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1994ETM
- JLCPCB Part #
- C3752019
- Package
- TQFN-48(7x7)
- Description
- -40℃~+100℃ 2.2mA 28V 3 700mV~2V Adjustable Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TQFN-48(7x7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2372
200+
$0.4797
500+
$0.4620
1000+
$0.4539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?