This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1131N321B-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1131N321B-TR-FE
JLCPCB Part #
C3751902
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 3.2V 300mA 30uVrms 350mV@(300mA) 60uA 65dB@(1kHz) 6V Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5337
200+ $0.2068
500+ $0.2004
1000+ $0.1956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons