
* Images are for reference only
RP132S301B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132S301B-E2-FE
- JLCPCB Part #
- C3750766
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 180mV@(1A) 1A 3V 6.5V 65uA 70dB@(1kHz) 70uVrms Enable、Thermal Shutdown Fixed Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3735
200+
$0.1446
500+
$0.1395
1000+
$0.1370
Related Products

RP132S321B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3810

RP132S331B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3810

RP131S301B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3243

R1172S121B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4409

R1517S851E-E2-FE
Nisshinbo Micro Devices Inc.
$0.6312

R1514S033B-E2-JE
Nisshinbo Micro Devices Inc.
$0.8962
Welcome back, may I help you?