
* Images are for reference only
RP100K151D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP100K151D-TR
- JLCPCB Part #
- C3750606
- Package
- DFN1612-4
- Description
- -40℃~+85℃@(Ta) 1 1.5V 200mA 25uA 30uVrms 380mV@(150mA) 5.25V 75dB@(1kHz) Enable Fixed Positive DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3285
200+
$0.1271
500+
$0.1226
1000+
$0.1205
Related Products

RP100K191D-TR
Nisshinbo Micro Devices Inc.
$0.6749

RP101K151D-TR
Nisshinbo Micro Devices Inc.
$1.3724

RP102K151D-TR
Nisshinbo Micro Devices Inc.
$0.5364

RP100K151B-TR
Nisshinbo Micro Devices Inc.
$0.6749

RP100K301B-TR
Nisshinbo Micro Devices Inc.
$0.6749

RP101K131B-TR
Nisshinbo Micro Devices Inc.
$1.2017
Welcome back, may I help you?