
* Images are for reference only
LP5990TM-1.3/NOPB-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5990TM-1.3/NOPB-NS
- JLCPCB Part #
- C3750341
- Package
- DSBGA-4
- Description
- -40℃~+85℃ 1 1.3V 200mA 250mV@(200mA) 5.5V 55dB@(10kHz) 75uA Fixed Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2988
250+
$0.1157
500+
$0.1117
1000+
$0.1096
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?